- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/29-0503
M39012/29-0503
Winchester/Kings
RF TNC Connector - Jack - Female - 50 Ohm - 0Hz to 11GHz - Threaded - Straight - Crimp Termination - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
RF TNC Connector - Jack - Female - 50 Ohm - 0Hz to 11GHz - Threaded - Straight - Crimp Termination - Panel Mount.
Search Keywords: M39012290503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/29-0503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:5A991.B
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$521.80
50
$266.51
75
$181.42
100 +
$177.79
Click for Quote
Log in
to unlock special pricing