- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/28-0101
M39012/28-0101
Winchester/Kings
Conn TNC F ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn TNC F ST Panel Mount
Search Keywords: M39012280101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/28-0101
-
Alias/AKA:KA-19-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:29.21 x 17.52 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately