Winchester/Kings Authorized Distributor

M39012/24-0002

Conn BNC F 0Hz to 4GHz 50Ohm Solder Lug ST Panel Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn BNC F 0Hz to 4GHz 50Ohm Solder Lug ST Panel Mount Gold
Search Keywords: M39012240002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Winchester/Kings
  • Part No:
    M39012/24-0002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    30.48 x 14.98 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39012/24-0002 RoHS compliant?
Yes, M39012/24-0002 is RoHS compliant.
What is the lead time for M39012/24-0002?
The standard lead time for M39012/24-0002 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$158.00
50
$83.64
75
$58.86
100 +
$57.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!