- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/20-0502
M39012/20-0502
Winchester/Kings
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold
Search Keywords: M39012200502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/20-0502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG180/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.75 x 43.26 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/9/26