- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/20-0007
M39012/20-0007
Winchester/Kings
Conn BNC F 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC F 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold
Search Keywords: M39012200007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/20-0007
-
Alias/AKA:756-19-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:26.16 x 38.73 x 14.47 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
176
Can Ship immediately
15 Weeks
can ship
9/14/26