- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/19-0504
M39012/19-0504
Winchester/Kings
Conn BNC F ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC F ST Panel Mount
Search Keywords: M39012190504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/19-0504
-
Alias/AKA:KC-19-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$315.72
50
$166.63
75
$114.59
100 +
$112.30
Click for Quote
Log in
to unlock special pricing