- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/19-0503
M39012/19-0503
Winchester/Kings
M39012/19-0503 - JACK, BKHD, BNC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
M39012/19-0503 - JACK, BKHD, BNC
Search Keywords: M39012190503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/19-0503
-
Alias/AKA:KC-19-249
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$166.29
50
$88.04
75
$61.95
100 +
$60.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT