- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/19-0502
M39012/19-0502
Winchester/Kings
Conn BNC F ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC F ST Panel Mount
Search Keywords: M39012190502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/19-0502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.56 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately