- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/05-0503
Winchester/Kings
M39012/05-0503
RF / Coaxial Connector - MIL-Spec - N Type - Right Angle Plug - Crimp - 50 ohm - 11 GHz - RG142, RG223, RG400 Cable Types.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/05-0503
-
Alias/AKA:KN-59-245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type N
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:34.1 x 53.44 x 20.1 mm