Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

M39012/03-0012

M39012/03-0012 - JACK, BKHD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M39012/03-0012 - JACK, BKHD
Search Keywords: M39012030012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: M39012/03-0012
Alias/AKA: KN-19-114
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: KN
Gender: F
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Dimension: 45.04 x 22.39 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39012/03-0012 RoHS compliant?
Yes, M39012/03-0012 is RoHS compliant.
What is the lead time for M39012/03-0012?
The standard lead time for M39012/03-0012 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 4/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$198.44
5
$192.93
10
$190.04
20
$185.21
50
$182.43
100 +
$178.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!