Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

KV-59-37

Conn MHV PL Crimp ST Cable Mount Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn MHV PL Crimp ST Cable Mount Silver
Search Keywords: KV5937
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: KV-59-37
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: MHV
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 38.3 x 14.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KV-59-37 RoHS compliant?
Yes, KV-59-37 is RoHS compliant.
What is the lead time for KV-59-37?
The standard lead time for KV-59-37 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.45
5
$86.59
10
$78.06
25
$77.68
50
$49.11
75
$48.99
100 +
$46.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!