- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KU-79-37
KU-79-37
Winchester/Kings
Conn UHF F Solder ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn UHF F Solder ST
Search Keywords: KU7937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KU-79-37
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:15.24 x 14.22 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$133.09
10
$53.55
25
$47.98
50
$45.60
100 +
$43.32
Click for Quote
Log in
to unlock special pricing