- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KP-8022-707-400
Winchester/Kings
KP-8022-707-400
Conn Coaxial F 75Ohm ST Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial F 75Ohm ST Cable Mount Gold
Search Keywords: KP8022707400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KP-8022-707-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:700 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:101.6 mm
Product Guides
+
Frequently Asked Questions
Is KP-8022-707-400 RoHS compliant?
Yes, KP-8022-707-400 is RoHS compliant.
What is the lead time for KP-8022-707-400?
The standard lead time for KP-8022-707-400 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$82.34
5
$80.69
10
$79.08
25 +
$77.49
Click for Quote
Log in
to unlock special pricing