- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KP-8021-747-400
KP-8021-747-400
Winchester/Kings
Conn Coaxial F 0Hz to 500MHz 75Ohm ST Panel Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Coaxial F 0Hz to 500MHz 75Ohm ST Panel Mount Gold
Search Keywords: KP8021747400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KP-8021-747-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:75 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:740 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:101.6 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.