- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KP-8010-760-400
Winchester/Kings
KP-8010-760-400
Conn Coaxial PL 70Ohm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial PL 70Ohm Crimp ST Cable Mount
Search Keywords: KP8010760400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KP-8010-760-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:70 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is KP-8010-760-400 RoHS compliant?
Yes, KP-8010-760-400 is RoHS compliant.
What is the lead time for KP-8010-760-400?
The standard lead time for KP-8010-760-400 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$322.74
10
$306.61
25
$274.06
50
$258.81
100 +
$243.61
Click for Quote
Log in
to unlock special pricing