- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KN-99-58
Winchester/Kings
KN-99-58
Conn Type N Adapter F/F ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N Adapter F/F ST Panel Mount
Search Keywords: KN9958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KN-99-58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:39.1 mm
Product Guides
+
Frequently Asked Questions
Is KN-99-58 RoHS compliant?
Yes, KN-99-58 is RoHS compliant.
What is the lead time for KN-99-58?
The standard lead time for KN-99-58 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$131.83
5
$130.05
10
$129.19
20
$128.87
50
$126.76
100 +
$125.24
Click for Quote
Log in
to unlock special pricing