- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KN-99-50
KN-99-50
Winchester/Kings
Conn Type N Adapter F/F ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Type N Adapter F/F ST
Search Keywords: KN9950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KN-99-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:44.45 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$106.13
10
$27.78
25 +
$24.86
Click for Quote
Log in
to unlock special pricing