Winchester/Kings Authorized Distributor

KN-99-34

RF Adapter - N Series - Female/Female - 50 Ohm - DC to 11GHz - Silver - Straight - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Adapter - N Series - Female/Female - 50 Ohm - DC to 11GHz - Silver - Straight - Panel Mount.
Search Keywords: KN9934
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: KN-99-34
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: F/F
Mounting: Panel Mount
Body Orientation: Straight
Dimension: 44.45 x 22.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KN-99-34 RoHS compliant?
Yes, KN-99-34 is RoHS compliant.
What is the lead time for KN-99-34?
The standard lead time for KN-99-34 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$215.09
5
$214.55
10
$214.02
25
$213.48
50
$112.67
75
$77.49
100 +
$75.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!