Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

KN-99-14

RF Adapter - Female/Female - 50 Ohm - 0Hz to 11GHz - Silver - Straight - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
RF Adapter - Female/Female - 50 Ohm - 0Hz to 11GHz - Silver - Straight - Panel Mount.
Search Keywords: KN9914
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: KN-99-14
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: F/F
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Panel
Dimension: 44.45 x 25.4 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KN-99-14 RoHS compliant?
No, KN-99-14 is not RoHS compliant.
What is the lead time for KN-99-14?
The standard lead time for KN-99-14 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
On Order:
50   can ship 2/17/27
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$229.45
5
$209.89
10
$201.25
13
$199.26
25
$197.29
38
$195.33
50 +
$193.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!