- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KN-59-298
KN-59-298
Winchester/Kings
Plug – Crimp – Silver – Right angle - Dimension: 35.05 x 43.68 x 19.05 mm - Terminate to: coaxial cable - Impedance: 50 Ohm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Plug – Crimp – Silver – Right angle - Dimension: 35.05 x 43.68 x 19.05 mm - Terminate to: coaxial cable - Impedance: 50 Ohm - Male - N Series
Search Keywords: KN59298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KN-59-298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.05 x 43.68 x 19.05 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$57.75
5
$54.42
10
$53.60
25
$51.40
50
$50.63
100
$49.11
250 +
$45.68
Click for Quote
Log in
to unlock special pricing