- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KN-59-296
Winchester/Kings
KN-59-296
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: KN59296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KN-59-296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG215/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:53.59 x 53.59 x 19.81 mm
Product Guides
+
Frequently Asked Questions
Is KN-59-296 RoHS compliant?
Yes, KN-59-296 is RoHS compliant.
What is the lead time for KN-59-296?
The standard lead time for KN-59-296 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
2
$64.29
5
$61.80
10
$51.51
15
$50.73
25
$43.20
50 +
$37.04
Click for Quote
Log in
to unlock special pricing