- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KN-59-201
KN-59-201
Winchester/Kings
Conn Type N PL Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Type N PL Crimp ST Cable Mount
Search Keywords: KN59201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KN-59-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:38.86 x 19.81 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
97
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$132.95
25
$38.95
100
$29.01
250
$24.87
1,000 +
$22.31
Click for Quote
Log in
to unlock special pricing