Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

KN-59-06

Conn Type N PL 0Hz to 11GHz 50Ohm RA Cable Mount Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Type N PL 0Hz to 11GHz 50Ohm RA Cable Mount Silver
Search Keywords: KN5906
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: KN-59-06
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Type N
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: Coaxial Cable
Dimension: 34.86 x 31.3 x 20.61 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KN-59-06 RoHS compliant?
No, KN-59-06 is not RoHS compliant.
What is the lead time for KN-59-06?
The standard lead time for KN-59-06 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$161.09
5
$147.36
10
$141.29
13
$139.89
25
$138.51
38
$137.14
50 +
$135.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!