- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KN-19-42
KN-19-42
Winchester/Kings
Bulkhead Jack - Female - K-Grip, JR. - Conventional - 50 Ohm - 0Hz to 11GHz - Straight - Rear Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bulkhead Jack - Female - K-Grip, JR. - Conventional - 50 Ohm - 0Hz to 11GHz - Straight - Rear Mount.
Search Keywords: KN1942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KN-19-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:36.32 x 22.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$85.43
5
$82.13
10
$80.94
20
$78.76
50
$77.76
100 +
$66.91
Click for Quote
Log in
to unlock special pricing