- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KN-19-114
Winchester/Kings
KN-19-114
M39012/03-0012 - JACK, BKHD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KN-19-114
-
Alias/AKA:M39012/03-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:KN
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:45.04 x 22.39 mm