- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KM-59-14
KM-59-14
Winchester/Kings
Conn Coaxial PL 0Hz to 500MHz 50Ohm ST Cable Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Coaxial PL 0Hz to 500MHz 50Ohm ST Cable Mount Gold Over Nickel
Search Keywords: KM5914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KM-59-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:50 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG180/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:21.08 x 9.65 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$212.32
5
$194.74
10
$151.41
25
$134.55
50 +
$122.01
Click for Quote
Log in
to unlock special pricing