- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KM-59-13
KM-59-13
Winchester/Kings
Conn Coaxial PL 0Hz to 500MHz 50Ohm ST Cable Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial PL 0Hz to 500MHz 50Ohm ST Cable Mount Gold Over Nickel
Search Keywords: KM5913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KM-59-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:50 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:21.08 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$339.01
50
$178.92
75
$123.05
100 +
$120.59
Click for Quote
Log in
to unlock special pricing