- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KH-99-09
KH-99-09
Winchester/Kings
Conn Type N-HN Adapter F/M 0Hz to 4GHz 50Ohm ST Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N-HN Adapter F/M 0Hz to 4GHz 50Ohm ST Silver
Search Keywords: KH9909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KH-99-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-HN Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:40.13 x 22.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$338.54
50
$178.68
75
$122.88
100 +
$120.42
Click for Quote
Log in
to unlock special pricing