- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KH-59-72
KH-59-72
Winchester/Kings
Conn HN 0Hz to 4GHz 50Ohm Crimp ST Cable Mount M Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn HN 0Hz to 4GHz 50Ohm Crimp ST Cable Mount M Silver
Search Keywords: KH5972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KH-59-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HN
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG214 Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:41.27 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$70.48
5
$67.75
10
$66.77
20
$64.97
50
$64.15
100 +
$63.75
Click for Quote
Log in
to unlock special pricing