Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

KD-79-20

Connector RF System Receptacle - 0Hz to 11GHz - 50 Ohm - Silver - Screw Termination - Straight - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector RF System Receptacle - 0Hz to 11GHz - 50 Ohm - Silver - Screw Termination - Straight - Panel Mount.
Search Keywords: KD7920
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: KD-79-20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: RF System
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Panel
Termination Method: Screw
Dimension: 28.19 x 15.24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KD-79-20 RoHS compliant?
Yes, KD-79-20 is RoHS compliant.
What is the lead time for KD-79-20?
The standard lead time for KD-79-20 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 2/18/27
MOQ for out of Stock Qty:
25
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$114.15
5
$94.69
10
$92.20
25
$88.89
50
$73.76
75
$73.36
100 +
$70.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!