- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KD-59-47
KD-59-47
Winchester/Kings
Conn Type C PL 0Hz to 11GHz 50Ohm RA Cable Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type C PL 0Hz to 11GHz 50Ohm RA Cable Mount Silver
Search Keywords: KD5947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KD-59-47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Type C
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:33.782 x 30.48 x 19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$473.30
25
$259.79
38
$176.31
50 +
$172.78
Click for Quote
Log in
to unlock special pricing