Winchester/Kings Authorized Distributor

KD-59-135

Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold
Search Keywords: KD59135
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: KD-59-135
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type C
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Dimension: 34.54 x 34.54 x 19.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KD-59-135 RoHS compliant?
No, KD-59-135 is not RoHS compliant.
What is the lead time for KD-59-135?
The standard lead time for KD-59-135 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Can Ship immediately
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$245.78
5 +
$239.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!