- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KD-59-130
KD-59-130
Winchester/Kings
Electrical cylindrical connector – Plug - Conventional – Male – Silver - Terminate to: coaxial cable - Dimension: 34.03 x 19.0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electrical cylindrical connector – Plug - Conventional – Male – Silver - Terminate to: coaxial cable - Dimension: 34.03 x 19.05 mm – Straight
Search Keywords: KD59130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KD-59-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type C
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:34.03 x 19.05 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
77
Can Ship immediately
26 Weeks
can ship
11/30/26