- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-99-56
KC-99-56
Winchester/Kings
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Silver
Search Keywords: KC9956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-99-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.51 x 17.52 x 17.52 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$27.53
12
$27.01
24
$26.51
47
$25.99
100
$25.49
250 +
$22.58
Click for Quote
Log in
to unlock special pricing