- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-99-35
KC-99-35
Winchester/Kings
Conn BNC Adapter M/F 0Hz to 4GHz 50Ohm RA Silver
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn BNC Adapter M/F 0Hz to 4GHz 50Ohm RA Silver
Search Keywords: KC9935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-99-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:5A991.B
-
Supplier Standard Pack:
50 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:26.16 x 22.86 x 14.22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$450.69
25
$247.38
38
$167.89
50 +
$164.53
Click for Quote
Log in
to unlock special pricing