- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-99-32
KC-99-32
Winchester/Kings
Conn BNC Adapter M/M 0Hz to 4GHz 50Ohm ST Silver
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC Adapter M/M 0Hz to 4GHz 50Ohm ST Silver
Search Keywords: KC9932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-99-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.24 x 14.47 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$14.890
25
$8.182
100
$6.545
250
$5.558
1,000 +
$4.909
Click for Quote
Log in
to unlock special pricing