Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

KC-79-74

Conn BNC F 0Hz to 4GHz 50Ohm Solder Lug ST Panel Mount Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn BNC F 0Hz to 4GHz 50Ohm Solder Lug ST Panel Mount Silver
Search Keywords: KC7974
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: KC-79-74
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: F
Mounting: Panel Mount
Body Orientation: Straight
Termination Method: Solder
Dimension: 30.48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KC-79-74 RoHS compliant?
Yes, KC-79-74 is RoHS compliant.
What is the lead time for KC-79-74?
The standard lead time for KC-79-74 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
On Order:
100   can ship 12/25/26
MOQ for out of Stock Qty:
25
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$331.46
5
$310.91
10
$307.83
25
$304.78
50
$301.76
75
$298.77
100 +
$295.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!