- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-79-67
KC-79-67
Winchester/Kings
Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup/Solder Lug ST Panel Mount Silver
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup/Solder Lug ST Panel Mount Silver
Search Keywords: KC7967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-79-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup/Solder Lug
-
Operating Temperature:N/A
-
Dimension:26.92 x 16 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.