- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-79-108
KC-79-108
Winchester/Kings
Conn BNC F 0Hz to 4GHz 50Ohm Solder Lug ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC F 0Hz to 4GHz 50Ohm Solder Lug ST Panel Mount Gold
Search Keywords: KC79108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-79-108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:30.48 x 14.98 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$158.00
50
$83.64
75
$58.86
100 +
$57.68
Click for Quote
Log in
to unlock special pricing