- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-79-105
Winchester/Kings
KC-79-105
Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-79-105
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:26.92 x 12.7 mm
-
This product is discontinued, but still in stock.