- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-59-533
KC-59-533
Winchester/Kings
BNC angle plug – Conventional – Male - Dimension: 28.7 x 38.86 x 14.47 mm – Right angle - Terminate To: coaxial cable - Impeda ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BNC angle plug – Conventional – Male - Dimension: 28.7 x 38.86 x 14.47 mm – Right angle - Terminate To: coaxial cable - Impedance: 50 Ohm - Silver finish contacts
Search Keywords: KC59533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-59-533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:28.7 x 38.86 x 14.47 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
26 Weeks
can ship
12/10/26