- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-59-482
KC-59-482
Winchester/Kings
BNC Connector - Plug - 50 Ohm - 0Hz to 4GHz - Silver - Straight - Crimp Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
BNC Connector - Plug - 50 Ohm - 0Hz to 4GHz - Silver - Straight - Crimp Termination - Cable Mount.
Search Keywords: KC59482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-59-482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Belden 9259 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:27.94 x 14.47 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$35.70
5
$33.64
10
$33.13
25
$32.64
50
$31.78
100
$31.30
250 +
$27.35
Click for Quote
Log in
to unlock special pricing