- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-59-446
KC-59-446
Winchester/Kings
Conn BNC PL Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC PL Crimp ST Cable Mount
Search Keywords: KC59446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-59-446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.95 x 14.22 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$139.42
3
$121.55
5
$98.19
10
$82.59
25
$70.56
50 +
$69.73
Click for Quote
Log in
to unlock special pricing