- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-59-418
Winchester/Kings
KC-59-418
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Winchester/Kings |
| Part No: | KC-59-418 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | RG180/U Cable |
| Termination Method: | Crimp |
| Dimension: | 28.75 x 43.26 x 14.5 mm |