- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-59-152
KC-59-152
Winchester/Kings
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: KC59152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-59-152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:23.11 x 14.22 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.