- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-39-93
Available Replacements
Winchester/Kings
KC-39-93
BNC Jack connector – Crimp – Female – Straight - Cable mount - Size : 29.77 x 14.25 mm - Terminate to: coaxial cable
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Description
+
BNC Jack connector – Crimp – Female – Straight - Cable mount - Size : 29.77 x 14.25 mm - Terminate to: coaxial cable
Search Keywords: KC3993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-39-93
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:29.77 x 14.25 mm
Frequently Asked Questions
Is KC-39-93 discontinued?
Yes, KC-39-93 from Winchester/Kings is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KC-39-93?
The recommended replacement for KC-39-93 is M39012/17-0014 from Winchester/Kings, available from OnlineComponents.com.
Is KC-39-93 RoHS compliant?
No, KC-39-93 is not RoHS compliant.
What is the lead time for KC-39-93?
The standard lead time for KC-39-93 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.