Winchester/Kings Authorized Distributor

KC-39-106

BNC Jack connector – Crimp – Female – Straight - Cable mount - 30.03 x 14.25 mm - Terminate to: coaxial cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
BNC Jack connector – Crimp – Female – Straight - Cable mount - 30.03 x 14.25 mm - Terminate to: coaxial cable
Search Keywords: KC39106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: KC-39-106
Unit of Measure: Per Each
RoHS: No
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Gender: F
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 30.03 x 14.25 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KC-39-106 discontinued?
Yes, KC-39-106 from Winchester/Kings is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KC-39-106 RoHS compliant?
No, KC-39-106 is not RoHS compliant.
What is the lead time for KC-39-106?
The standard lead time for KC-39-106 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in

Join the circuit, keeping you connected to OnlineComponents.com and beyond!