Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

KC-19-249

Connector BNC Female Jack - Silver Plating - 50 Ohm Nominal Impedance - Straight.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector BNC Female Jack - Silver Plating - 50 Ohm Nominal Impedance - Straight.
Search Keywords: KC19249
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: KC-19-249
Alias/AKA: M39012/19-0503
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Gender: F
Mounting: Panel Mount
Body Orientation: Straight
Dimension: 35.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KC-19-249 RoHS compliant?
No, KC-19-249 is not RoHS compliant.
What is the lead time for KC-19-249?
The standard lead time for KC-19-249 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$166.29
50
$88.04
75
$61.95
100 +
$60.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!