- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-91-17
KA-91-17
Winchester/Kings
RF adapter - N Female to TNC male - Straight - plug - Silver finish - 39.62 x 14.99 mm - 50 ohm - DC to 11 GHz - 500 Vrms
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Discontinued
tanım
+
RF adapter - N Female to TNC male - Straight - plug - Silver finish - 39.62 x 14.99 mm - 50 ohm - DC to 11 GHz - 500 Vrms
Search Keywords: KA9117
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Winchester/Kings
-
Parça Numarası:KA-91-17
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F/M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:39.62 x 14.99 mm
kaynaklar
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
22
Hemen gönderilebilir
PRICE (USD)
MİKTAR
Unit Price
1
$26.12
5
$24.61
10
$24.24
25
$23.88
50
$23.25
100
$22.90
250 +
$19.95
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için