- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-91-10
KA-91-10
Winchester/Kings
Conn TNC-BNC Adapter F/M 0Hz to 4GHz 50Ohm ST Silver
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn TNC-BNC Adapter F/M 0Hz to 4GHz 50Ohm ST Silver
Search Keywords: KA9110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-91-10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.75 x 14.22 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$51.59
5
$48.62
10
$47.88
25
$46.86
50
$45.92
100
$45.23
250 +
$44.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT